Honeywell ZX10C30C01 technical specifications.
| Current Rating | 100mA |
| Operating Force | 0.5N |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZX10C30C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.