
SPDT momentary snap acting switch featuring a long straight lever actuator with a 300mm length. This switch offers a 100mA current rating at 48VDC and a 125VAC rating, with silver contacts and gold plating. Designed for panel mounting via through-hole termination, it boasts a mechanical and electrical life of 1,000,000 cycles and operates within a temperature range of -40°C to 85°C.
Honeywell ZX10C30J01 technical specifications.
| Actuator Length | 300mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5.8mm |
| Differential Travel | 30mm |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 101mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZX10C30J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
