Honeywell ZX40E10A01 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 5.8mm |
| Electrical Life | 10000Cycles |
| Length | 12.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount |
| Operating Force | 1.47N |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZX40E10A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
