Honeywell ZX40E60A01 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 10.85mm |
| Electrical Life | 10000Cycles |
| Length | 12.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 1.47N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZX40E60A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
