Horn EM1050P-40 technical specifications.
| Diameter | 10mm |
| Direction | Omnidirectional |
| Height | 5.2mm |
| Impedance | 2.2kR |
| Lead Free | Contains Lead |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for Horn EM1050P-40 to view detailed technical specifications.
No datasheet is available for this part.