Horn EM3015S-47-G technical specifications.
| Diameter | 3mm |
| Direction | Omnidirectional |
| Height | 1.85mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 500 |
| Packaging | Bulk |
| Shape | Circular |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Horn EM3015S-47-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.