Horn EM6050P443 technical specifications.
| Diameter | 6mm |
| Direction | Omnidirectional |
| Height | 5mm |
| Impedance | 2.2kR |
| Lead Free | Contains Lead |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| Termination | PC Pins |
| DC Rated Voltage | 4.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Horn EM6050P443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.