Horn EM6050U-514 technical specifications.
| Diameter | 6mm |
| Direction | Unidirectional |
| Height | 5mm |
| Impedance | 2.2kR |
| Lead Free | Contains Lead |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| Termination | Solder |
| DC Rated Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Horn EM6050U-514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.