Horn EM9752N-514-G technical specifications.
| Diameter | 9.7mm |
| Height | 6.1mm |
| Impedance | 680R |
| Lead Free | Lead Free |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Horn EM9752N-514-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
