Horn EM9765-422-G technical specifications.
| Diameter | 9.7mm |
| Direction | Omnidirectional |
| Height | 6.7mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Horn EM9765-422-G to view detailed technical specifications.
No datasheet is available for this part.