Horng Chih HPS601-E technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@50VDCA |
| Max DC Voltage Rating | 50V |
| Electrical Life | 2000Cycles |
| Number of Positions | 1 |
| Terminal Pitch | 1.27mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Horng Chih HPS601-E to view detailed technical specifications.
No datasheet is available for this part.