
Hosiden 90015R0 technical specifications.
| Housing Color | White |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Series | Banshee Excel Lite |
| RoHS | Compliant |
Download the complete datasheet for Hosiden 90015R0 to view detailed technical specifications.
No datasheet is available for this part.
