This 2-pin RCA audio connector features a right-angle body orientation and is designed for through-hole mounting. The terminal pitch is 4.5mm, and the termination method is solder. It has a total of 2 terminals and 1 port.
Hosiden JPJ1225-01-020 technical specifications.
| Type | RCA |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 4.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hosiden JPJ1225-01-020 to view detailed technical specifications.
No datasheet is available for this part.