The JPJ1225-01-030 is a right angle RCA connector with two contacts and a 4.5mm pitch. It is designed for through hole mounting and features a solder termination method. This connector is suitable for applications requiring a compact and reliable connection solution.
Hosiden JPJ1225-01-030 technical specifications.
| Type | RCA |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 4.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hosiden JPJ1225-01-030 to view detailed technical specifications.
No datasheet is available for this part.