Audio/RCA Connector, 2 Pole(s), Solid Lead Terminal, Jack
Hosiden JPJ1225-01-040 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLID LEAD |
| Contact Finish Termination | NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hosiden JPJ1225-01-040 to view detailed technical specifications.
No datasheet is available for this part.