Hosonic Electronic 10C9-102M50X technical specifications.
| Capacitance | 1nF |
| Package/Case | SIL |
| Dielectric | X7R |
| Height | 7.8mm |
| Length | 25.4mm |
| Number of Capacitors | 9 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Hosonic Electronic 10C9-102M50X to view detailed technical specifications.
No datasheet is available for this part.