Lead Acid Rectangular 6V 4.5Ah Secondary
House OF Batteries APS-PS640-T1 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 4.5ah |
| Chemistry/Technology | Lead Acid |
| Length | 70mm |
| Mount | Desktop |
| Number of Cells | 1 |
| Shape | Rectangular |
| RoHS | Not Compliant |
Download the complete datasheet for House OF Batteries APS-PS640-T1 to view detailed technical specifications.
No datasheet is available for this part.