Battery Lithium Manganese Dioxide Coin 3V 300mAh Pressure Contact
House OF Batteries CR2430 technical specifications.
| Battery Type | PRIMARY |
| Capacity | 0.3ah |
| Chemistry/Technology | Lithium |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 3V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for House OF Batteries CR2430 to view detailed technical specifications.
No datasheet is available for this part.