Battery; Lithium; 3 Volt (NOM.); 620 MA; Coin Cell
House OF Batteries CR2450 technical specifications.
| Battery Type | PRIMARY |
| Capacity | 0.61ah |
| Chemistry/Technology | Lithium |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 3V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for House OF Batteries CR2450 to view detailed technical specifications.
No datasheet is available for this part.