House OF Batteries GDL-PC1300 technical specifications.
| Battery Type | PRIMARY |
| Capacity | 20.5ah |
| Chemistry/Technology | Alkaline |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -20°C |
| Mount | Holder |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for House OF Batteries GDL-PC1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.