
Hoyt Electrical Instrument Works L-50-50 technical specifications.
| Current Rating | 50A |
| Nominal Supply Current | 50A |
| Output Voltage | 50mV |
| Series | L |
| RoHS | Not Compliant |
Download the complete datasheet for Hoyt Electrical Instrument Works L-50-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
