
Hoyt Electrical Instrument Works L-500-50 technical specifications.
| Current Rating | 500A |
| Nominal Supply Current | 500A |
| Output Voltage | 50mV |
| Series | L |
| RoHS | Compliant |
Download the complete datasheet for Hoyt Electrical Instrument Works L-500-50 to view detailed technical specifications.
No datasheet is available for this part.
