HPC Technology 2222 629 19473 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 63VDC |
| DC Rated Voltage | 63VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6.2 X 2.3 X 11.2mm |
| Terminal Pitch | 5.08mm |
Download the complete datasheet for HPC Technology 2222 629 19473 to view detailed technical specifications.
No datasheet is available for this part.