This 0.022uF ceramic capacitor has a maximum operating voltage of 63VDC and a tolerance of -20% to 80%. It is a single layer ceramic capacitor with a Y5V dielectric and is designed for through hole mounting. The capacitor has a flanged type and is suitable for use in applications where a high capacitance value is required. It has a minimum operating temperature of -10 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
HPC Technology 2222 629 51223 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 63VDC |
| DC Rated Voltage | 63VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| Type | Flanged |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6.2 X 2.5 X 7.7mm |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 629 51223 to view detailed technical specifications.
No datasheet is available for this part.