This ceramic disc capacitor has a capacitance of 470pF and a voltage rating of 100VDC with a 10% tolerance. It operates over a temperature range of -55°C to 125°C and is suitable for through hole mounting with a radial termination style. The capacitor measures 3.6 x 2.3 x 5 in size with a terminal pitch of 2.54mm.
HPC Technology 2222 630 08471 technical specifications.
| Capacitance | 470pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7T |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 2.3 X 5mm |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
Download the complete datasheet for HPC Technology 2222 630 08471 to view detailed technical specifications.
No datasheet is available for this part.