This 100VDC ceramic disc capacitor features a capacitance of 0.001uF with a tolerance of 10%. It has a dielectric of X7T and is suitable for use in applications where temperatures range from -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and measures 3.6 X 2.3 X 5 in size. It is not intended for microwave applications.
HPC Technology 2222 630 18102 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7T |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 2.3 X 5mm |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
Download the complete datasheet for HPC Technology 2222 630 18102 to view detailed technical specifications.
No datasheet is available for this part.