This 100VDC ceramic disc capacitor features a capacitance of 0.0015uF and a tolerance of 10%. It has a dielectric of K2000 and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
HPC Technology 2222 630 18152 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | K2000 |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.9 X 5.3mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 630 18152 to view detailed technical specifications.
No datasheet is available for this part.