Cap Ceramic Single 0.0047uF 100V K2000 10% (6.2 X 7.7mm) Radial 125°C Automotive Bulk
HPC Technology 2222 630 18472 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | K2000 |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6.2 X 7.7mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 630 18472 to view detailed technical specifications.
No datasheet is available for this part.