Cap Ceramic Single 560pF 100V K2000 10% (3.6 X 5mm) Radial 125°C Automotive Bulk
HPC Technology 2222 630 18561 technical specifications.
| Capacitance | 560pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | K2000 |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 630 18561 to view detailed technical specifications.
No datasheet is available for this part.