This 0.0033uF ceramic disc capacitor has a rated voltage of 100VDC with a 10% tolerance and is constructed with X7T dielectric material. It is designed for through hole mounting with a radial termination style. Operating temperature range is from -55 to 125 degrees Celsius. The capacitor measures 5.3mm x 2.3mm x 8.1mm in size with a terminal pitch of 5.08mm.
HPC Technology 2222 630 19332 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7T |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5.3 X 2.3 X 8.1mm |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 630 19332 to view detailed technical specifications.
No datasheet is available for this part.