This 100VDC ceramic capacitor features a capacitance of 390pF with a 10% tolerance. It has a dielectric of X7T and is rated for operation between -55°C and 125°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5.08mm.
HPC Technology 2222 630 19391 technical specifications.
| Capacitance | 390pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | X7T |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 2.3 X 6.3mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 630 19391 to view detailed technical specifications.
No datasheet is available for this part.