This 100VDC ceramic disc capacitor features a 1% tolerance and is designed for use in through hole applications. The capacitor has a capacitance of 180pF and a dielectric of C0G. It operates within a temperature range of -55°C to 85°C and is suitable for use in a variety of applications. The capacitor is a single layer ceramic (SLCC) type and is mounted through a radial termination style.
HPC Technology 2222 682 10181 technical specifications.
| Capacitance | 180pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6.2 X 7.7mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 682 10181 to view detailed technical specifications.
No datasheet is available for this part.