This single layer ceramic capacitor from HPC Technology features a capacitance of 27pF and a DC rated voltage of 100VDC with a tolerance of 2%. It has a dielectric of P2G and a type of flanged. The operating temperature range is from -55 degrees Celsius to 85 degrees Celsius. It is designed for through hole mounting with a radial termination style. The physical dimensions are 3.6mm x 2.3mm x 5mm with a terminal pitch of 2.54mm.
HPC Technology 2222 68234279 technical specifications.
| Capacitance | 27pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | P2G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 2.3 X 5mm |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 68234279 to view detailed technical specifications.
No datasheet is available for this part.