This 47pF SLCC ceramic capacitor has a rated voltage of 100VDC with a tolerance of 2%. It is designed for through hole mounting and has a dielectric of P2G. The operating temperature range is from -55°C to 85°C.
HPC Technology 2222 68334479 technical specifications.
| Capacitance | 47pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Negative Capacitance Tolerance | -2% |
| Dielectric | P2G |
| Type | Flanged |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.9 X 2.3 X 6.7mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 68334479 to view detailed technical specifications.
No datasheet is available for this part.