This 15pF ceramic capacitor has a rated voltage of 100VDC with a tolerance of 2% and a dielectric of C0G. It is a single layer ceramic (SLCC) capacitor with a flanged type and a through hole mounting style. The capacitor is designed to operate over a temperature range of -55 to 125 degrees Celsius. It has a size of 3.6 X 2.5 X 5 and a terminal pitch of 2.54mm.
HPC Technology 2222-688-10159 technical specifications.
| Capacitance | 15pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 2.5 X 5mm |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222-688-10159 to view detailed technical specifications.
No datasheet is available for this part.