Switch, Reed; Microminiature; Rhodium Contacts; SPST-NO; 0.25A Max.; 100VDC Max.; 3W
HSI Sensing HSR-023RT technical specifications.
| Contact Material | Ruthenium |
| Number of Poles | 1 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for HSI Sensing HSR-023RT to view detailed technical specifications.
No datasheet is available for this part.