HSI Sensing is a leading manufacturer of high-quality electronic components, specializing in sensors and switches for a wide range of industries. With a focus on innovation and reliability, HSI Sensing provides solutions for demanding applications in aerospace, defense, industrial, and medical markets.

Switch, Reed; Standard; Rhodium Contacts; SPST-NO; 1.5A Max.; 500VDC Max.; 25W
Low-Profile Proximity Sensor
Sensor, Proximity, Screw Mounted, SPST, N/C, White, UL Listed
Switch, Proximity; 240 VDC (Max.); 3 Adc (Max.); 200 W (Max.); NO; SPST; 22 AWG
Switch, Reed; High Voltage & Power; Tungsten Contacts; SPDT; 3A Max.; 500VDC Max.; 100W
Actuators Are Magnets Placed In A Housing To Match The Proximity Sensor
SWITCH, REED
Sensor, Proximity, Ultra Small Tubular, 2 Watt, 0.250 In. Distance, Form B SPST
Reed Switch, high power SPDT, 100W, 3A, 120VDC
PRX-1800
Switch, Reed; Microminiature; Durel Contacts; SPST-NO; 0.05A Max.; 30VDC Max.; 1W
Switch, Reed; Microminiature; Rhodium Contacts; SPST-NO; 0.25A Max.; 100VDC Max.; 3W
Sensor, Proximity, Cylindrical, SPST, N/C, White
PROXIMITY SENSOR, LOW PROFILE
Switch, Reed; Surface Mount; Overmolded; SPST; 0.01A Max.; 30 VDC Max.; 0.25W Max.
Switch, Reed; Miniature; Rhodium Contacts; SPST-NO; 1A Max.; 250VDC Max.; 25W
Sensor; 120 VAC; 2 A; 250 W; Proximity; Form A; 22 AWG; White, Red; 1.125 in.
Switch, Reed; Miniature; Tungsten Contacts; SPST-NO; 3A Max.; 120VDC Max.; 100W
Switch, Proximity; 240 VDC (Max.); 3 Adc (Max.); 100 W (Max.); NC/NO; SPDT
PRX-1500