Switch, Reed; Miniature; Tungsten Contacts; SPST-NO; 3A Max.; 120VDC Max.; 100W
HSI Sensing HSR-156WT technical specifications.
| Contact Material | Tungsten |
| Number of Poles | 1 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for HSI Sensing HSR-156WT to view detailed technical specifications.
No datasheet is available for this part.