Switch, Reed; Standard; Rhodium Contacts; SPST-NO; 1.5A Max.; 500VDC Max.; 25W
HSI Sensing HSR-780RT technical specifications.
| Contact Material | Rhodium |
| Mount | Standard |
| Number of Poles | 1 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for HSI Sensing HSR-780RT to view detailed technical specifications.
No datasheet is available for this part.