HSI Sensing PRX+0800 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Red |
| Mount | Threaded |
| RoHS | Compliant |
Download the complete datasheet for HSI Sensing PRX+0800 to view detailed technical specifications.
No datasheet is available for this part.