HSI Sensing PRX+1300 technical specifications.
| Approvals | UL |
| Color | White |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 10°C |
| Output | SPDT |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for HSI Sensing PRX+1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.