HSI Sensing PRX+5102 technical specifications.
| Approvals | UL |
| Color | Brown |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 10°C |
| Resistance | 0.25R |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for HSI Sensing PRX+5102 to view detailed technical specifications.
No datasheet is available for this part.