HSI Sensing PRX+5302 technical specifications.
| Approvals | UL |
| Color | Brown |
| Mount | Screw |
| Output | SPDT |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for HSI Sensing PRX+5302 to view detailed technical specifications.
No datasheet is available for this part.