Switch, Proximity; 240 VDC (Max.); 3 Adc (Max.); 200 W (Max.); NO; SPST; 22 AWG
HSI Sensing PRX+9150 technical specifications.
| Package/Case | 200 |
| Color | White |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for HSI Sensing PRX+9150 to view detailed technical specifications.
No datasheet is available for this part.