Hua-Jie (Taiwan) TSAD-2L technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Operating Force | 1.57N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hua-Jie (Taiwan) TSAD-2L to view detailed technical specifications.
No datasheet is available for this part.