Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Hua-Jie (Taiwan) TSSD-2 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 10000Cycles |
| Operating Force | 1.57N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hua-Jie (Taiwan) TSSD-2 to view detailed technical specifications.
No datasheet is available for this part.