The AT5003 ADSL transformer is a high-voltage component designed for through-hole mounting. It features a 2:1 turns ratio, which allows for efficient voltage transformation. The transformer has a maximum DC resistance of 1.4 ohms on the primary side and can withstand a high potential of 1500 volts root mean square. It is packaged in a DIP type package and has 10 terminals for connection. The AT5003 ADSL transformer has a maximum insertion loss of 0.5 decibels at a frequency of 300 kilohertz.
HUA Jung AT5003 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 2:1 |
| Maximum DCR Primary Side | 1.4Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@300KHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung AT5003 to view detailed technical specifications.
No datasheet is available for this part.