The AT5005 ADSL transformer is a 1:1 ratio device with a maximum DCR of 1 on the primary side. It features a high potential of 1500Vrms and a maximum insertion loss of 0.5 dB at 300 kHz. The transformer is designed for through-hole mounting with PC pin leads and a 10-terminal package type. It is suitable for use in telecommunications applications.
HUA Jung AT5005 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 1Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@300KHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung AT5005 to view detailed technical specifications.
No datasheet is available for this part.