This ADSL transformer features a 1:1.1 turns ratio and a maximum DCR of 1.7 on the primary side. It has a high potential of 1500Vrms and is designed for through-hole mounting. The transformer has 10 terminals and a maximum insertion loss of 0.5 dB at 300 kHz. It is packaged in a DIP type package.
HUA Jung AT5007 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1.1 |
| Maximum DCR Primary Side | 1.7Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@300KHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung AT5007 to view detailed technical specifications.
No datasheet is available for this part.