The HUA Jung ADSL transformer, part number AT5008, is a 1:1.1 turns ratio transformer designed to handle high voltage potentials of up to 1500 volts root mean square. It features a maximum primary side DC resistance of 1.25 ohms and is mounted through a hole. The transformer has a lead style of PC Pin with 10 terminals and a maximum insertion loss of 0.5 decibels at a frequency of 300 kilohertz.
HUA Jung AT5008 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1.1 |
| Maximum DCR Primary Side | 1.25Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@300KHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung AT5008 to view detailed technical specifications.
No datasheet is available for this part.